The LTC1539IGW#TR is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 138kHz and is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged in a lead-free SSOP package, which is available in quantities of 1000. The LTC1539IGW#TR is not RoHS compliant.
Analog Devices LTC1539IGW#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.