
Single-channel comparator IC with a 1V to 5.5V dual supply range and 2V to 11V single supply range. Features 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a 50mV hysteresis and 12mV input offset voltage. Operates from 0°C to 70°C with a quiescent current of 680nA and a supply current of 300nA. CMOS output compatibility and TTL output type are supported, with a propagation delay of 60µs. Packaged in DFN, this RoHS compliant component offers 500mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1540CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
