
The LTC1540CDD#TRPBF is a single-channel TTL output operational amplifier with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DFN package. The device has a power dissipation of 500mW and a quiescent current of 680nA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1540CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
