
The LTC1540CMS8 is a single-ended comparator from Analog Devices with a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The comparator is packaged in a lead-free MSOP-8 package and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1540CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Response Time | 60us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1540CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
