
General purpose analog comparator IC featuring rail-to-rail operation. This single-channel device offers a 50µs response time and operates from a 1V to 5.5V supply range. Key specifications include 12mV input offset voltage, 50mV hysteresis, and 80dB common mode rejection ratio. The component is housed in an 8-pin MSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1540CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Height | 0.86mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
