
Single-channel comparator IC with nanopower operation, featuring a 12mV input offset voltage and 50mV hysteresis. Delivers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply, with a maximum power dissipation of 500mW. Output type is TTL, and it includes an internal reference. Packaged in an 8-MSOP, this lead-free and RoHS compliant component has a response time of 60µs.
Analog Devices LTC1540CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
