
Micropower comparator IC featuring a single channel with TTL output. Operates with a dual supply voltage range of 1V to 5.5V and a single supply voltage from 2V to 11V. Offers a typical hysteresis of 50mV and an input offset voltage of 12mV. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio, with a quiescent current of 680nA. Packaged in an 8-pin S package, this RoHS compliant component has a response time of 50µs and a propagation delay of 60µs.
Sign in to ask questions about the Analog Devices LTC1540CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.498mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 680nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
