
Precision voltage reference IC featuring a 300nA quiescent current and 12mV input offset voltage. This single-channel component offers a 3V operating supply voltage, expandable to a maximum of 11V, with a 1V to 5.5V dual supply range. Delivering 40mA output current with TTL output compatibility, it boasts 80dB common mode rejection ratio and power supply rejection ratio. Packaged in a compact 3mm x 3mm x 0.75mm DFN, this RoHS compliant device operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1540IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 0.75mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
