The LTC1540IMS8 is a single-channel TTL comparator with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a supply voltage range of 1V to 11V and has a maximum operating temperature of 85°C. The comparator is available in an MSOP package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1540IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Radiation Hardening | No |
| Response Time | 60us |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1540IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
