
Single channel comparator with ±5.5V/11V supply capability, featuring TTL output compatibility and CMOS output stage. Operates from a 1V to 5.5V minimum dual supply or 2V to 11V minimum single supply, with a maximum power dissipation of 500mW. Boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a typical input offset voltage of 12mV. Housed in an 8-pin MSOP package, this RoHS compliant component offers a response time of 60µs and a low supply current of 300nA, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1540IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60us |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Turn-On Delay Time | 60us |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
