
The LTC1540IMS8#TR is a single channel TTL comparator with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 500mW. The device is available in a MSOP package and is not RoHS compliant. It has a propagation delay of 60us and a quiescent current of 710nA.
Sign in to ask questions about the Analog Devices LTC1540IMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540IMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Radiation Hardening | No |
| Response Time | 60us |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1540IMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
