
The LTC1540IMS8#TRPBF is a single-channel TTL logic IC with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and is available in a 2500-unit package quantity in MSOP packaging. The device has a maximum supply voltage of 11V and a minimum supply voltage of 2V, with a power dissipation of 500mW. It is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LTC1540IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Response Time | 60us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.