
The LTC1540IS8 is a single-channel TTL specialty logic IC with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a SOP package and is available in quantities of 100. It has a power dissipation of 500mW and a propagation delay of 60us.
Sign in to ask questions about the Analog Devices LTC1540IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1540IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Radiation Hardening | No |
| Response Time | 60us |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1540IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
