
Single-channel comparator IC featuring 50mV hysteresis and 12mV input offset voltage. Operates with dual supply voltages from 1V to 5.5V or single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. TTL output type with a response time of 50µs. Packaged in an 8-pin SOIC, this RoHS compliant component has a quiescent current of 710nA and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1540IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.498mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 60us |
| Quiescent Current | 710nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1540IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
