
The LTC1541CDD#PBF is a single-channel logic IC from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Analog Devices LTC1541CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1541CDD#PBF technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1541CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
