
The LTC1541CMS8#PBF is a single-channel logic IC with an input offset voltage of 1mV. It is available in a lead-free MSOP package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and can withstand a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Analog Devices LTC1541CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1541CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1541CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.