
IC OPAMP/COMP/REF MICROPWR 8MSOP
Sign in to ask questions about the Analog Devices LTC1541CMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1541CMS8#TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 12kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1541CMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
