
The LTC1541IS8#PBF is a single-channel, low-offset voltage, operational amplifier from Analog Devices. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 12.6V and a minimum of 2.5V. The device is packaged in a small S-case, measuring 1.5mm in height, 5mm in length, and 3.99mm in width. The LTC1541IS8#PBF is lead-free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the Analog Devices LTC1541IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1541IS8#PBF technical specifications.
| Package/Case | S |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1541IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
