
The LTC1541IS8#TRPBF is a single op-amp with an input offset voltage of 1mV. It operates over a supply voltage range of 2.5V to 12.6V and is packaged in a surface-mount S package. The device is RoHS compliant and lead-free. It is rated for operation between -40°C and 85°C. The LTC1541IS8#TRPBF is available in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1541IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1541IS8#TRPBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1541IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
