The LTC1542CDD#TRPBF is a single-channel specialty logic IC from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Analog Devices LTC1542CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1542CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1542CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.