
The LTC1542CMS8#TRPBF is a single-channel specialty logic IC from Analog Devices. It features a maximum input offset voltage of 1mV and operates within a temperature range of 0°C to 70°C. This lead-free device is available in a 2500-unit package quantity, packaged in tape and reel format. The LTC1542CMS8#TRPBF is compliant with RoHS regulations and suitable for use in applications requiring high precision and reliability.
Sign in to ask questions about the Analog Devices LTC1542CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1542CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1542CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
