
Analog Circuit, 1 Func, CMOS, PDSO8
Analog Devices LTC1542CS8 technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
