
The LTC1542CS8#PBF is a single op-amp with an input offset voltage of 1mV. It operates over a temperature range of 0°C to 70°C and is available in a package quantity of 100. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a quiescent current of 5uA, this op-amp is designed for low-power consumption.
Sign in to ask questions about the Analog Devices LTC1542CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1542CS8#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1542CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.