The LTC1542CS8#TR is a single-channel operational amplifier from Analog Devices. It features a gain bandwidth product of 12kHz. The device is packaged in a surface-mount SOIC package and is available in tape and reel quantities of 2500. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1542CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 12kHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.