
The LTC1542IS8#PBF from Analog Devices is a single-channel specialty logic IC with an input offset voltage of 1mV. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device is available in a package quantity of 100, packaged in rail/Tube format. The IC can handle a maximum supply voltage of 12.6V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Analog Devices LTC1542IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1542IS8#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1542IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
