The LTC1542IS8#TR is a single op-amp from Analog Devices with a gain bandwidth product of 12kHz and an input offset voltage of 1mV. It is available in an S-package and is not RoHS compliant due to containing lead. The device operates over a supply voltage range of 2.5V to 12.6V and is packaged in tape and reel quantities of 2500.
Analog Devices LTC1542IS8#TR technical specifications.
| Package/Case | S |
| Gain Bandwidth Product | 12kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.