
CMOS transceiver IC with 3 transceiver functions, 3 transmitters, and 3 receivers. Features differential outputs and differential Schmitt trigger inputs. Operates at 5V supply voltage with a maximum of 5.25V and minimum of 4.75V. Packaged in a 28-pin SSOP (R-PDSO-G28) for surface mounting, with a commercial temperature grade (0°C to 70°C). Lead-free and RoHS compliant, with tin terminal finish.
Sign in to ask questions about the Analog Devices LTC1543CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1543CG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Output | Yes |
| Driver Number of Bits | 3 |
| Height | 1.99mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Receiver Number of Bits | 3 |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1543CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
