
The LTC1543IG#PBF is a surface mount transceiver with a package quantity of 47 in a rail/tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 170mA. The device is RoHS compliant and lead free, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices LTC1543IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1543IG#PBF technical specifications.
| Package/Case | SSOP |
| ESD Protection | No |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1543IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.