
Surface mount transceiver IC featuring serial interface and software selectable logic. This component offers 4 drivers and 4 receivers, operating from a 4.75V to 5.25V supply voltage with a maximum supply current of 120mA. Designed for a temperature range of -40°C to 85°C, it is packaged in a 28-pin SSOP with dimensions of 10.33mm length, 5.38mm width, and 1.99mm height. This RoHS compliant device is suitable for bus transceiver applications.
Sign in to ask questions about the Analog Devices LTC1544IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1544IG#PBF technical specifications.
| Package/Case | SSOP |
| ESD Protection | No |
| Height | 1.99mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1544IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
