The LTC1544IG#TRPBF is a surface mount interface IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in a lead-free SSOP package and is packaged in tape and reel quantities of 2000. The IC has a supply current of 120mA.
Sign in to ask questions about the Analog Devices LTC1544IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1544IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1544IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.