
LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC1546IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1546IG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 170mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1546IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
