
The LTC1546IG#PBF is a 3-channel serial interface IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied at 5V with a maximum current of 170mA. The device is packaged in a lead-free SSOP package and is RoHS compliant. It is suitable for use in a variety of applications where a high-performance serial interface is required.
Sign in to ask questions about the Analog Devices LTC1546IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1546IG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1546IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
