
The LTC1546IG#TRPBF is a surface mount interface IC from Analog Devices, featuring a 5V operating supply voltage and a maximum operating temperature of 85°C. It is available in a lead-free SSOP package, packaged in tape and reel quantities of 2000. The device is RoHS compliant and has a maximum supply voltage of 5.25V. It operates within a temperature range of -40°C to 85°C and has a supply current of 170mA.
Sign in to ask questions about the Analog Devices LTC1546IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1546IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1546IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.