
LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1550CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.