
The LTC1550CGN#TR is an adjustable DC/DC controller from Analog Devices, operating within a temperature range of 0°C to 70°C. It has a maximum input voltage of 6.5V and a maximum output current of 20mA. The device is packaged in a lead-free SSOP package, with a packaging quantity of 2500 units per reel. The LTC1550CGN#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1550CGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1550CGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
