The LTC1550CGN#TRPBF is a single-output DC/DC controller with an adjustable output voltage range of 2.7V to 6.5V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is available in a lead-free SSOP package, packaged in tape and reel quantities of 2500. The LTC1550CGN#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1550CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
