IC REG SWTCHD CAP INV 10MA 8SOIC
Analog Devices LTC1550CS8-4.1#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.