
The LTC1550LCGN is a DC/DC controller with an adjustable output current of 20mA. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is available in a 100-piece SSOP package, packaged in rail/Tube. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1550LCGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550LCGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1550LCGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
