The LTC1550LCGN#TR is an adjustable DC/DC controller from Analog Devices, packaged in a 2500-unit SSOP package. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V, with an operating supply current of 3.65mA. It features a single output with a maximum output current of 20mA and is not a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1550LCGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.