The LTC1550LCGN#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a packaging of Tape and Reel. It operates with a maximum output current of 20mA and an operating supply current of 3.65mA.
Sign in to ask questions about the Analog Devices LTC1550LCGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550LCGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550LCGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
