
The LTC1550LCS8#TRPBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. It can deliver a maximum output current of 20mA and has an operating supply current of 3.65mA. The LTC1550LCS8#TRPBF is available in a lead-free SOIC-8 package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC1550LCS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550LCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550LCS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
