
The LTC1550LIGN#PBF is a DC/DC controller with a single output, adjustable operating voltage range of 2.7V to 5.25V, and a maximum output current of 20mA. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device is RoHS compliant and suitable for use in applications where a low operating supply current of 3.65mA is required.
Sign in to ask questions about the Analog Devices LTC1550LIGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550LIGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550LIGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
