The LTC1550LIGN#TRPBF is a single output adjustable linear regulator with a maximum output current of 20mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and available in quantities of 2500 units per reel. The regulator is designed to be used in a variety of applications, including those requiring a stable voltage supply. The LTC1550LIGN#TRPBF is a lead-free device, ensuring compliance with environmental regulations.
Sign in to ask questions about the Analog Devices LTC1550LIGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1550LIGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550LIGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
