
The LTC1553LCG is a DC/DC controller with a single output voltage of 3.5V and maximum output current of 19A. It is available in a surface mount SSOP20 package. Operating temperature range is from 0°C to 70°C. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1553LCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1553LCG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Voltage | 3.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1553LCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
