The LTC1553LCG#TR is a linear voltage regulator IC from Analog Devices. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device contains lead, making it non-lead free. It is available in quantities of 1800 per reel, packaged in tape and reel format.
Analog Devices LTC1553LCG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.