
The LTC1553LCSW is a DC/DC controller from Analog Devices with a maximum output current of 19A and an output voltage of 3.5V. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1553LCSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1553LCSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Voltage | 3.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1553LCSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
