
The LTC1553LCSW#TR is a single output linear voltage regulator with an output voltage of 3.5V. It is packaged in a surface mount SOIC package and is rated for operation between 0°C and 70°C. The device is lead free, but contains lead. It is available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices LTC1553LCSW#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1553LCSW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1553LCSW#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
