The LTC1553LCSW#TRPBF is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is lead free. The device is packaged in a SOIC package and is available in quantities of 1000. It is designed for use in DC/DC conversion applications.
Sign in to ask questions about the Analog Devices LTC1553LCSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1553LCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1553LCSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
