
The LTC1555CGN is a single channel level shifter IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum operating current of 20mA. The device is packaged in a 16-pin SSOP package and is available in quantities of 100. The LTC1555CGN is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1555CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1555CGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1555CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
