
Sign in to ask questions about the Analog Devices LTC1555CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1555CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1555CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
